
CDSOD323-T36SC | |
|---|---|
DigiKey Part Number | CDSOD323-T36SCTR-ND - Tape & Reel (TR) CDSOD323-T36SCCT-ND - Cut Tape (CT) CDSOD323-T36SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T36SC |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T36SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.94000 | ₪3.94 |
| 10 | ₪2.47300 | ₪24.73 |
| 100 | ₪1.62150 | ₪162.15 |
| 500 | ₪1.25490 | ₪627.45 |
| 1,000 | ₪1.13677 | ₪1,136.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.98667 | ₪2,960.01 |
| 6,000 | ₪0.91110 | ₪5,466.60 |
| 9,000 | ₪0.87261 | ₪7,853.49 |
| 15,000 | ₪0.82936 | ₪12,440.40 |
| 21,000 | ₪0.82437 | ₪17,311.77 |
| Unit Price without VAT: | ₪3.94000 |
|---|---|
| Unit Price with VAT: | ₪4.64920 |










