


MF-PSMF050X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF050X-2TR-ND - Tape & Reel (TR) MF-PSMF050X-2CT-ND - Cut Tape (CT) MF-PSMF050X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF050X-2 |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF050X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.33000 | ₪1.33 |
| 5 | ₪1.09000 | ₪5.45 |
| 10 | ₪1.00400 | ₪10.04 |
| 50 | ₪0.83160 | ₪41.58 |
| 100 | ₪0.76700 | ₪76.70 |
| 250 | ₪0.68960 | ₪172.40 |
| 500 | ₪0.63620 | ₪318.10 |
| 1,000 | ₪0.58674 | ₪586.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.51574 | ₪1,547.22 |
| 6,000 | ₪0.47515 | ₪2,850.90 |
| 9,000 | ₪0.45278 | ₪4,075.02 |
| 15,000 | ₪0.42595 | ₪6,389.25 |
| 21,000 | ₪0.40936 | ₪8,596.56 |
| Unit Price without VAT: | ₪1.33000 |
|---|---|
| Unit Price with VAT: | ₪1.56940 |










