
MH1608-601Y | |
|---|---|
DigiKey Part Number | MH1608-601YTR-ND - Tape & Reel (TR) MH1608-601YCT-ND - Cut Tape (CT) MH1608-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-601Y |
Description | FERRITE BEAD 600 OHM 0603 4LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.25100 | ₪2.51 |
| 25 | ₪0.21800 | ₪5.45 |
| 50 | ₪0.19640 | ₪9.82 |
| 100 | ₪0.17600 | ₪17.60 |
| 250 | ₪0.15140 | ₪37.85 |
| 500 | ₪0.13456 | ₪67.28 |
| 1,000 | ₪0.11900 | ₪119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.09122 | ₪364.88 |
| 8,000 | ₪0.07875 | ₪630.00 |
| 12,000 | ₪0.07616 | ₪913.92 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |











