
TC33X-2-502E | |
|---|---|
DigiKey Part Number | TC33X-502ETR-ND - Tape & Reel (TR) TC33X-502ECT-ND - Cut Tape (CT) TC33X-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-502E |
Description | TRIMMER 5K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.90000 | ₪0.90 |
| 10 | ₪0.76300 | ₪7.63 |
| 25 | ₪0.71560 | ₪17.89 |
| 50 | ₪0.67960 | ₪33.98 |
| 100 | ₪0.64520 | ₪64.52 |
| 250 | ₪0.60216 | ₪150.54 |
| 500 | ₪0.57126 | ₪285.63 |
| 1,000 | ₪0.54190 | ₪541.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.50520 | ₪1,263.00 |
| 5,000 | ₪0.47897 | ₪2,394.85 |
| 7,500 | ₪0.46423 | ₪3,481.72 |
| 12,500 | ₪0.44627 | ₪5,578.38 |
| 17,500 | ₪0.43480 | ₪7,609.00 |
| 25,000 | ₪0.42295 | ₪10,573.75 |
| 30,000 | ₪0.41701 | ₪12,510.30 |
| 60,000 | ₪0.39517 | ₪23,710.20 |
| 62,500 | ₪0.39392 | ₪24,620.00 |
| Unit Price without VAT: | ₪0.90000 |
|---|---|
| Unit Price with VAT: | ₪1.06200 |






