
HCPL-4701-500E | |
|---|---|
DigiKey Part Number | 516-3212-2-ND - Tape & Reel (TR) 516-3212-1-ND - Cut Tape (CT) 516-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4701-500E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.16000 | ₪15.16 |
| 10 | ₪11.20400 | ₪112.04 |
| 100 | ₪8.85980 | ₪885.98 |
| 500 | ₪7.83344 | ₪3,916.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪7.49961 | ₪7,499.61 |
| 2,000 | ₪7.21714 | ₪14,434.28 |
| 3,000 | ₪7.07257 | ₪21,217.71 |
| 5,000 | ₪6.90956 | ₪34,547.80 |
| Unit Price without VAT: | ₪15.16000 |
|---|---|
| Unit Price with VAT: | ₪17.88880 |

