
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 130 mOhms | |
Diameter | 1.083" (27.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.46000 | ₪19.46 |
| 5 | ₪16.14400 | ₪80.72 |
| 10 | ₪14.90000 | ₪149.00 |
| 50 | ₪12.35700 | ₪617.85 |
| 100 | ₪11.39670 | ₪1,139.67 |
| 300 | ₪10.01777 | ₪3,005.33 |
| 500 | ₪9.43094 | ₪4,715.47 |
| 1,000 | ₪8.68488 | ₪8,684.88 |
| Unit Price without VAT: | ₪19.46000 |
|---|---|
| Unit Price with VAT: | ₪22.96280 |

