
CE5R5505HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CE5R5505HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CE5R5505HF-ZJ |
Description | CAP 5.0F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 15Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 1.024" (26.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.88000 | ₪15.88 |
| 10 | ₪11.36900 | ₪113.69 |
| 50 | ₪9.57840 | ₪478.92 |
| 350 | ₪8.26060 | ₪2,891.21 |
| 700 | ₪7.93996 | ₪5,557.97 |
| 1,050 | ₪7.77929 | ₪8,168.25 |
| 2,800 | ₪7.45834 | ₪20,883.35 |
| Unit Price without VAT: | ₪15.88000 |
|---|---|
| Unit Price with VAT: | ₪18.73840 |





