
RFI77-2 | |
|---|---|
DigiKey Part Number | 1097-1194-ND |
Manufacturer | |
Manufacturer Product Number | RFI77-2 |
Description | CONN CAP COVER DUST FOR TRB PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRB Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪154.80000 | ₪154.80 |
| 10 | ₪131.58700 | ₪1,315.87 |
| 30 | ₪121.77733 | ₪3,653.32 |
| 50 | ₪121.56580 | ₪6,078.29 |
| Unit Price without VAT: | ₪154.80000 |
|---|---|
| Unit Price with VAT: | ₪182.66400 |
















