
HC-49/U-S25000000ABJB | |
|---|---|
DigiKey Part Number | 300-6048-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S25000000ABJB |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.76000 | ₪1.76 |
| 10 | ₪1.53400 | ₪15.34 |
| 25 | ₪1.45080 | ₪36.27 |
| 50 | ₪1.39060 | ₪69.53 |
| 100 | ₪1.33330 | ₪133.33 |
| 250 | ₪1.26092 | ₪315.23 |
| 500 | ₪1.20874 | ₪604.37 |
| 1,000 | ₪1.15871 | ₪1,158.71 |
| 3,000 | ₪1.08366 | ₪3,250.98 |
| Unit Price without VAT: | ₪1.76000 |
|---|---|
| Unit Price with VAT: | ₪2.07680 |

