CL1450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1450

DigiKey Part Number
4654-CL1450-ND
Manufacturer
Manufacturer Product Number
CL1450
Description
4MM PANEL SKT S14 BLACK + NUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Black
Datasheet
 Datasheet
EDA/CAD Models
CL1450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪4.44000₪4.44
10₪3.78900₪37.89
25₪3.55280₪88.82
50₪3.38200₪169.10
100₪3.22040₪322.04
300₪2.97993₪893.98
500₪2.87440₪1,437.20
1,000₪2.73712₪2,737.12
2,500₪2.56581₪6,414.52
Manufacturers Standard Package
Unit Price without VAT:₪4.44000
Unit Price with VAT:₪5.23920