FTLF1318P3BTL-1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1318P3BTL-1T

DigiKey Part Number
775-FTLF1318P3BTL-1T-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1318P3BTL-1T
Description
XCVR,SFP,1310 NM,SM,GIGE,1X FC,L
Customer Reference
Detailed Description
Transceiver Module 1.25Gbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Last Time Buy
Data Rate
1.25Gbps
Wavelength
1310nm
Voltage - Supply
3V ~ 3.6V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 13/02/2026