


SS24-HF | |
|---|---|
DigiKey Part Number | 641-SS24-HFTR-ND - Tape & Reel (TR) 641-SS24-HFCT-ND - Cut Tape (CT) 641-SS24-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.51000 | ₪1.51 |
| 10 | ₪0.79900 | ₪7.99 |
| 100 | ₪0.50290 | ₪50.29 |
| 500 | ₪0.37340 | ₪186.70 |
| 1,000 | ₪0.32179 | ₪321.79 |
| 2,000 | ₪0.29611 | ₪592.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.25340 | ₪1,267.00 |
| 10,000 | ₪0.17473 | ₪1,747.30 |
| Unit Price without VAT: | ₪1.51000 |
|---|---|
| Unit Price with VAT: | ₪1.78180 |









