



AFB0912SH-AF00 | |
|---|---|
DigiKey Part Number | 603-1320-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912SH-AF00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912SH-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 102.6 CFM (2.87m³/min) | |
Static Pressure | 0.526 in H2O (131.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 5 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪67.45000 | ₪67.45 |
| 10 | ₪55.35500 | ₪553.55 |
| 25 | ₪50.76240 | ₪1,269.06 |
| 72 | ₪46.19153 | ₪3,325.79 |
| Unit Price without VAT: | ₪67.45000 |
|---|---|
| Unit Price with VAT: | ₪79.59100 |















