
FIT0099 | |
|---|---|
DigiKey Part Number | 1738-1000-ND |
Manufacturer | |
Manufacturer Product Number | FIT0099 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 0.1" (2.54mm) Grid 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 0.1" (2.54mm) Grid | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.08" L x 2.28" W (78.0mm x 58.0mm) | |
Board Thickness | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.38000 | ₪5.38 |
| Unit Price without VAT: | ₪5.38000 |
|---|---|
| Unit Price with VAT: | ₪6.34840 |











