
5218268F | |
|---|---|
DigiKey Part Number | 350-3040-ND |
Manufacturer | |
Manufacturer Product Number | 5218268F |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V Radial |
EDA/CAD Models | 5218268F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.56mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.19000 | ₪3.19 |
| 10 | ₪2.21900 | ₪22.19 |
| 400 | ₪1.39705 | ₪558.82 |
| 800 | ₪1.30614 | ₪1,044.91 |
| 1,200 | ₪1.25947 | ₪1,511.36 |
| 2,000 | ₪1.20665 | ₪2,413.30 |
| 5,200 | ₪1.12356 | ₪5,842.51 |
| 10,000 | ₪1.07672 | ₪10,767.20 |
| 25,200 | ₪1.02194 | ₪25,752.89 |
| Unit Price without VAT: | ₪3.19000 |
|---|---|
| Unit Price with VAT: | ₪3.76420 |



