
5990240007F | |
|---|---|
DigiKey Part Number | 350-4363-2-ND - Tape & Reel (TR) 350-4363-1-ND - Cut Tape (CT) 350-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990240007F |
Description | LED YELLOW 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.75000 | ₪0.75 |
| 10 | ₪0.50200 | ₪5.02 |
| 100 | ₪0.34840 | ₪34.84 |
| 500 | ₪0.27864 | ₪139.32 |
| 1,000 | ₪0.25548 | ₪255.48 |
| 2,000 | ₪0.23570 | ₪471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.22322 | ₪892.88 |
| 8,000 | ₪0.20859 | ₪1,668.72 |
| 12,000 | ₪0.20108 | ₪2,412.96 |
| 20,000 | ₪0.19259 | ₪3,851.80 |
| 28,000 | ₪0.18753 | ₪5,250.84 |
| 40,000 | ₪0.18260 | ₪7,304.00 |
| 100,000 | ₪0.17169 | ₪17,169.00 |
| 200,000 | ₪0.16490 | ₪32,980.00 |
| Unit Price without VAT: | ₪0.75000 |
|---|---|
| Unit Price with VAT: | ₪0.88500 |



