AP6320x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63200QWU-7

DigiKey Part Number
31-AP63200QWU-7TR-ND - Tape & Reel (TR)
31-AP63200QWU-7CT-ND - Cut Tape (CT)
31-AP63200QWU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63200QWU-7
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,141
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.44000₪3.44
10₪2.46600₪24.66
25₪2.22520₪55.63
100₪1.95910₪195.91
250₪1.83196₪457.99
500₪1.75540₪877.70
1,000₪1.69232₪1,692.32
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.61446₪4,843.38
6,000₪1.57636₪9,458.16
9,000₪1.55727₪14,015.43
15,000₪1.53612₪23,041.80
21,000₪1.52377₪31,999.17
Manufacturers Standard Package
Unit Price without VAT:₪3.44000
Unit Price with VAT:₪4.05920