SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2004TK-7

DigiKey Part Number
DMN2004TK-7DITR-ND - Tape & Reel (TR)
DMN2004TK-7DICT-ND - Cut Tape (CT)
DMN2004TK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2004TK-7
Description
MOSFET N-CH 20V 540MA SOT523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 540mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
DMN2004TK-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469,348
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.37000₪2.37
10₪1.45900₪14.59
100₪0.93400₪93.40
500₪0.70810₪354.05
1,000₪0.63512₪635.12
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.46097₪1,382.91
6,000₪0.42122₪2,527.32
9,000₪0.40097₪3,608.73
15,000₪0.40009₪6,001.35
Manufacturers Standard Package
Unit Price without VAT:₪2.37000
Unit Price with VAT:₪2.79660