
DMP3056L-7 | |
|---|---|
DigiKey Part Number | DMP3056L-7DITR-ND - Tape & Reel (TR) DMP3056L-7DICT-ND - Cut Tape (CT) DMP3056L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056L-7 |
Description | MOSFET P-CH 30V 4.3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta) 1.38W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3056L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 642 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.97000 | ₪1.97 |
| 10 | ₪1.21100 | ₪12.11 |
| 100 | ₪0.77200 | ₪77.20 |
| 500 | ₪0.58114 | ₪290.57 |
| 1,000 | ₪0.51953 | ₪519.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.42792 | ₪1,283.76 |
| 6,000 | ₪0.38960 | ₪2,337.60 |
| 9,000 | ₪0.37007 | ₪3,330.63 |
| 15,000 | ₪0.34811 | ₪5,221.65 |
| 21,000 | ₪0.33511 | ₪7,037.31 |
| 30,000 | ₪0.32247 | ₪9,674.10 |
| 75,000 | ₪0.31048 | ₪23,286.00 |
| Unit Price without VAT: | ₪1.97000 |
|---|---|
| Unit Price with VAT: | ₪2.32460 |









