


DMP3098LSD-13 | |
|---|---|
DigiKey Part Number | DMP3098LSD-13DITR-ND - Tape & Reel (TR) DMP3098LSD-13DICT-ND - Cut Tape (CT) DMP3098LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LSD-13 |
Description | MOSFET 2P-CH 30V 4.4A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098LSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 336pF @ 25V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.91000 | ₪3.91 |
| 10 | ₪2.44800 | ₪24.48 |
| 100 | ₪1.60250 | ₪160.25 |
| 500 | ₪1.23956 | ₪619.78 |
| 1,000 | ₪1.12265 | ₪1,122.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.96613 | ₪2,415.33 |
| 5,000 | ₪0.89018 | ₪4,450.90 |
| 7,500 | ₪0.85149 | ₪6,386.18 |
| 12,500 | ₪0.81182 | ₪10,147.75 |
| Unit Price without VAT: | ₪3.91000 |
|---|---|
| Unit Price with VAT: | ₪4.61380 |








