
DMP4065S-7 | |
|---|---|
DigiKey Part Number | DMP4065S-7DITR-ND - Tape & Reel (TR) DMP4065S-7DICT-ND - Cut Tape (CT) DMP4065S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4065S-7 |
Description | MOSFET P-CH 40V 2.4A SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.65000 | ₪1.65 |
| 10 | ₪1.00700 | ₪10.07 |
| 100 | ₪0.63690 | ₪63.69 |
| 500 | ₪0.47648 | ₪238.24 |
| 1,000 | ₪0.42459 | ₪424.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.34779 | ₪1,043.37 |
| 6,000 | ₪0.31548 | ₪1,892.88 |
| 9,000 | ₪0.29901 | ₪2,691.09 |
| 15,000 | ₪0.28050 | ₪4,207.50 |
| 21,000 | ₪0.26953 | ₪5,660.13 |
| 30,000 | ₪0.25887 | ₪7,766.10 |
| 75,000 | ₪0.24014 | ₪18,010.50 |
| Unit Price without VAT: | ₪1.65000 |
|---|---|
| Unit Price with VAT: | ₪1.94700 |










