GBJ25005-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2006-F

DigiKey Part Number
GBJ2006-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ2006-F
Description
BRIDGE RECT 1PHASE 600V 20A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Factory Stock: 1,470
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪9.89000₪9.89
15₪5.96867₪89.53
105₪4.38267₪460.18
510₪3.55343₪1,812.25
1,005₪3.28635₪3,302.78
2,010₪3.05778₪6,146.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪9.89000
Unit Price with VAT:₪11.67020