
MMBT7002DW | |
|---|---|
DigiKey Part Number | 4878-MMBT7002DWTR-ND - Tape & Reel (TR) 4878-MMBT7002DWCT-ND - Cut Tape (CT) 4878-MMBT7002DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002DW |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.82000 | ₪0.82 |
| 10 | ₪0.51300 | ₪5.13 |
| 100 | ₪0.31900 | ₪31.90 |
| 500 | ₪0.23376 | ₪116.88 |
| 1,000 | ₪0.20609 | ₪206.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.17080 | ₪512.40 |
| 6,000 | ₪0.15297 | ₪917.82 |
| 9,000 | ₪0.14387 | ₪1,294.83 |
| 15,000 | ₪0.13363 | ₪2,004.45 |
| 21,000 | ₪0.12757 | ₪2,678.97 |
| 30,000 | ₪0.12167 | ₪3,650.10 |
| 75,000 | ₪0.10871 | ₪8,153.25 |
| 150,000 | ₪0.10071 | ₪15,106.50 |
| 300,000 | ₪0.09409 | ₪28,227.00 |
| Unit Price without VAT: | ₪0.82000 |
|---|---|
| Unit Price with VAT: | ₪0.96760 |

