


EA LED68X51-W | |
|---|---|
DigiKey Part Number | 1481-1175-ND |
Manufacturer | |
Manufacturer Product Number | EA LED68X51-W |
Description | LED B/L FOR DOGL128 WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 64mm x 35.5mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 45mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 64mm x 35.5mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪103.12000 | ₪103.12 |
| 10 | ₪83.11100 | ₪831.11 |
| 100 | ₪71.54670 | ₪7,154.67 |
| 500 | ₪66.53896 | ₪33,269.48 |
| Unit Price without VAT: | ₪103.12000 |
|---|---|
| Unit Price with VAT: | ₪121.68160 |



