BK/MDL-3/4-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₪4.41820
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10
Unit Price: ₪2.58600
Datasheet
MDL Cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-3/4-R

DigiKey Part Number
283-2747-ND
Manufacturer
Manufacturer Product Number
BK/MDL-3/4-R
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.343
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.397 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪4.44000₪4.44
5₪3.67800₪18.39
10₪3.39400₪33.94
50₪2.81720₪140.86
100₪2.59930₪259.93
300₪2.28720₪686.16
500₪2.15448₪1,077.24
1,000₪1.98601₪1,986.01
5,000₪1.64055₪8,202.75
Manufacturers Standard Package
Unit Price without VAT:₪4.44000
Unit Price with VAT:₪5.23920