



PTS120624V020 | |
|---|---|
DigiKey Part Number | 283-PTS120624V020TR-ND - Tape & Reel (TR) 283-PTS120624V020CT-ND - Cut Tape (CT) 283-PTS120624V020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120624V020 |
Description | PTC RESET FUSE 24V 200MA 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.61000 | ₪0.61 |
| 5 | ₪0.50800 | ₪2.54 |
| 10 | ₪0.47000 | ₪4.70 |
| 50 | ₪0.38860 | ₪19.43 |
| 100 | ₪0.35840 | ₪35.84 |
| 250 | ₪0.32228 | ₪80.57 |
| 500 | ₪0.29742 | ₪148.71 |
| 1,000 | ₪0.27437 | ₪274.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.23859 | ₪1,192.95 |
| 10,000 | ₪0.21984 | ₪2,198.40 |
| 15,000 | ₪0.20950 | ₪3,142.50 |
| 25,000 | ₪0.19711 | ₪4,927.75 |
| 35,000 | ₪0.18931 | ₪6,625.85 |
| 50,000 | ₪0.18134 | ₪9,067.00 |
| 125,000 | ₪0.17742 | ₪22,177.50 |
| Unit Price without VAT: | ₪0.61000 |
|---|---|
| Unit Price with VAT: | ₪0.71980 |



