
ECS-120-20-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2427TR-ND - Tape & Reel (TR) XC2427CT-ND - Cut Tape (CT) XC2427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-AEN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.76000 | ₪1.76 |
| 10 | ₪1.53400 | ₪15.34 |
| 25 | ₪1.45240 | ₪36.31 |
| 50 | ₪1.39220 | ₪69.61 |
| 100 | ₪1.33440 | ₪133.44 |
| 250 | ₪1.26180 | ₪315.45 |
| 500 | ₪1.20960 | ₪604.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.15957 | ₪1,159.57 |
| 2,000 | ₪0.99787 | ₪1,995.74 |
| 3,000 | ₪0.97114 | ₪2,913.42 |
| 5,000 | ₪0.94399 | ₪4,719.95 |
| 7,000 | ₪0.93555 | ₪6,548.85 |
| 10,000 | ₪0.92718 | ₪9,271.80 |
| 12,000 | ₪0.92583 | ₪11,109.96 |
| Unit Price without VAT: | ₪1.76000 |
|---|---|
| Unit Price with VAT: | ₪2.07680 |

