
ECS-240-8-47-JTN-TR | |
|---|---|
DigiKey Part Number | XC1974TR-ND - Tape & Reel (TR) XC1974CT-ND - Cut Tape (CT) XC1974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-47-JTN-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-47-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.33000 | ₪2.33 |
| 10 | ₪2.01800 | ₪20.18 |
| 25 | ₪1.90840 | ₪47.71 |
| 50 | ₪1.83020 | ₪91.51 |
| 100 | ₪1.75410 | ₪175.41 |
| 250 | ₪1.65892 | ₪414.73 |
| 500 | ₪1.59024 | ₪795.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.54960 | ₪1,549.60 |
| 2,000 | ₪1.46145 | ₪2,922.90 |
| 3,000 | ₪1.42579 | ₪4,277.37 |
| 5,000 | ₪1.38213 | ₪6,910.65 |
| 7,000 | ₪1.35411 | ₪9,478.77 |
| 10,000 | ₪1.32504 | ₪13,250.40 |
| 12,000 | ₪1.31043 | ₪15,725.16 |
| 24,000 | ₪1.25636 | ₪30,152.64 |
| 25,000 | ₪1.25324 | ₪31,331.00 |
| Unit Price without VAT: | ₪2.33000 |
|---|---|
| Unit Price with VAT: | ₪2.74940 |



