
ECS-2520MVLC-250-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-250-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-250-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-250-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.52000 | ₪4.52 |
| 10 | ₪3.92500 | ₪39.25 |
| 25 | ₪3.71040 | ₪92.76 |
| 50 | ₪3.55620 | ₪177.81 |
| 100 | ₪3.40930 | ₪340.93 |
| 250 | ₪3.22420 | ₪806.05 |
| 500 | ₪3.09088 | ₪1,545.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪3.03633 | ₪3,036.33 |
| 2,000 | ₪2.77902 | ₪5,558.04 |
| 3,000 | ₪2.67679 | ₪8,030.37 |
| 5,000 | ₪2.57374 | ₪12,868.70 |
| 7,000 | ₪2.56738 | ₪17,971.66 |
| 10,000 | ₪2.56112 | ₪25,611.20 |
| 12,000 | ₪2.55811 | ₪30,697.32 |
| Unit Price without VAT: | ₪4.52000 |
|---|---|
| Unit Price with VAT: | ₪5.33360 |


