
ECS-3225MV-260-BN-TR | |
|---|---|
DigiKey Part Number | XC2878TR-ND - Tape & Reel (TR) XC2878CT-ND - Cut Tape (CT) XC2878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-260-BN-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-260-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.05000 | ₪4.05 |
| 10 | ₪3.53000 | ₪35.30 |
| 25 | ₪3.33920 | ₪83.48 |
| 50 | ₪3.20080 | ₪160.04 |
| 100 | ₪3.06810 | ₪306.81 |
| 250 | ₪2.90120 | ₪725.30 |
| 500 | ₪2.78128 | ₪1,390.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.66709 | ₪2,667.09 |
| 2,000 | ₪2.66385 | ₪5,327.70 |
| Unit Price without VAT: | ₪4.05000 |
|---|---|
| Unit Price with VAT: | ₪4.77900 |

