
ECS-80-12-33-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-33-JGN-TR-ND - Tape & Reel (TR) 50-ECS-80-12-33-JGN-CT-ND - Cut Tape (CT) 50-ECS-80-12-33-JGN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-33-JGN-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.08000 | ₪2.08 |
| 10 | ₪1.79600 | ₪17.96 |
| 25 | ₪1.69600 | ₪42.40 |
| 50 | ₪1.62660 | ₪81.33 |
| 100 | ₪1.55910 | ₪155.91 |
| 250 | ₪1.47440 | ₪368.60 |
| 500 | ₪1.41340 | ₪706.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.24681 | ₪1,246.81 |
| 2,000 | ₪1.19204 | ₪2,384.08 |
| 10,000 | ₪1.17765 | ₪11,776.50 |
| 12,000 | ₪1.16465 | ₪13,975.80 |
| 24,000 | ₪1.11659 | ₪26,798.16 |
| 25,000 | ₪1.11382 | ₪27,845.50 |
| Unit Price without VAT: | ₪2.08000 |
|---|---|
| Unit Price with VAT: | ₪2.45440 |









