
RSCX13345R5F13013U | |
|---|---|
DigiKey Part Number | 604-RSCX13345R5F13013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCX13345R5F13013U |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.27000 | ₪6.27 |
| 10 | ₪4.19700 | ₪41.97 |
| 50 | ₪3.37140 | ₪168.57 |
| 200 | ₪2.90680 | ₪581.36 |
| 600 | ₪2.64802 | ₪1,588.81 |
| 1,000 | ₪2.55232 | ₪2,552.32 |
| 2,600 | ₪2.40630 | ₪6,256.38 |
| 5,000 | ₪2.32667 | ₪11,633.35 |
| Unit Price without VAT: | ₪6.27000 |
|---|---|
| Unit Price with VAT: | ₪7.39860 |








