
TG2520SMN 40.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN40.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN40.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN40.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 40.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 40.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.44000 | ₪12.44 |
| 10 | ₪10.80600 | ₪108.06 |
| 25 | ₪10.22080 | ₪255.52 |
| 50 | ₪9.79780 | ₪489.89 |
| 100 | ₪9.39280 | ₪939.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪8.88312 | ₪2,220.78 |
| 500 | ₪8.51646 | ₪4,258.23 |
| 750 | ₪8.30912 | ₪6,231.84 |
| 1,250 | ₪8.05525 | ₪10,069.06 |
| 1,750 | ₪7.89238 | ₪13,811.67 |
| 2,500 | ₪7.72348 | ₪19,308.70 |
| 3,000 | ₪7.63854 | ₪22,915.62 |
| Unit Price without VAT: | ₪12.44000 |
|---|---|
| Unit Price with VAT: | ₪14.67920 |









