


TN8-24-1024-2 | |
|---|---|
DigiKey Part Number | TN8-24-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-24-1024-2 |
Description | RND STANDOFF #10-24 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-24-1024-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.781" (45.24mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.47000 | ₪11.47 |
| 5 | ₪9.75600 | ₪48.78 |
| 10 | ₪9.14300 | ₪91.43 |
| 25 | ₪8.43720 | ₪210.93 |
| 50 | ₪7.96840 | ₪398.42 |
| 100 | ₪7.54940 | ₪754.94 |
| 300 | ₪6.97417 | ₪2,092.25 |
| 500 | ₪6.73904 | ₪3,369.52 |
| 1,000 | ₪6.44901 | ₪6,449.01 |
| Unit Price without VAT: | ₪11.47000 |
|---|---|
| Unit Price with VAT: | ₪13.53460 |

