
67-21S/NDR3C-P5080C1C51827Z15/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/NDR3C-P5080C1C51827Z15/2TTR-ND - Tape & Reel (TR) 1080-67-21S/NDR3C-P5080C1C51827Z15/2TCT-ND - Cut Tape (CT) 1080-67-21S/NDR3C-P5080C1C51827Z15/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/NDR3C-P5080C1C51827Z15/2T |
Description | LED DEEP RED 665NM 2PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 665nm (650nm ~ 680nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 67-21S/NDR3C-P5080C1C51827Z15/2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 665nm (650nm ~ 680nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 130mW (80mW ~ 180mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.33000 | ₪3.33 |
| 10 | ₪2.31900 | ₪23.19 |
| 100 | ₪1.70570 | ₪170.57 |
| 500 | ₪1.43326 | ₪716.63 |
| 1,000 | ₪1.34394 | ₪1,343.94 |
| 2,000 | ₪1.26815 | ₪2,536.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪1.20388 | ₪4,815.52 |
| 8,000 | ₪1.14943 | ₪9,195.44 |
| 12,000 | ₪1.12155 | ₪13,458.60 |
| 20,000 | ₪1.09009 | ₪21,801.80 |
| 28,000 | ₪1.07139 | ₪29,998.92 |
| Unit Price without VAT: | ₪3.33000 |
|---|---|
| Unit Price with VAT: | ₪3.92940 |








