
SGC3S060 | |
|---|---|
DigiKey Part Number | 2447-SGC3S060TR-ND - Tape & Reel (TR) 2447-SGC3S060CT-ND - Cut Tape (CT) 2447-SGC3S060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S060 |
Description | CAP TRIMMER 2-6PF 100V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGC3S060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.05000 | ₪4.05 |
| 10 | ₪3.42700 | ₪34.27 |
| 25 | ₪3.21280 | ₪80.32 |
| 50 | ₪3.05880 | ₪152.94 |
| 100 | ₪2.91220 | ₪291.22 |
| 250 | ₪2.72972 | ₪682.43 |
| 500 | ₪2.59934 | ₪1,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.97028 | ₪2,970.28 |
| 2,000 | ₪2.82852 | ₪5,657.04 |
| 3,000 | ₪2.74877 | ₪8,246.31 |
| 5,000 | ₪2.65152 | ₪13,257.60 |
| 7,000 | ₪2.58936 | ₪18,125.52 |
| 10,000 | ₪2.52508 | ₪25,250.80 |
| Unit Price without VAT: | ₪4.05000 |
|---|---|
| Unit Price with VAT: | ₪4.77900 |








