5952003801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5952003801
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5952003801

DigiKey Part Number
1934-1132-ND
Manufacturer
Manufacturer Product Number
5952003801
Description
FERRITE CORE SOLID 35.35MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.392" Dia (35.35mm) OD 2.362" Dia (60.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
5952003801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tray
Part Status
Active
Type
Toroid
Design
Solid
Impedance @ Frequency
-
Material
52
Inner Dimension
1.392" Dia (35.35mm)
Outer Dimension
2.362" Dia (60.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪38.71000₪38.71
10₪25.84200₪258.42
30₪20.75267₪622.58
50₪20.74400₪1,037.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪38.71000
Unit Price with VAT:₪45.67780