
USB4215-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4215-03-ATR-ND - Tape & Reel (TR) 2073-USB4215-03-ACT-ND - Cut Tape (CT) 2073-USB4215-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4215-03-A |
Description | USB C Receptac, Sht Body, USB2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4215-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.86000 | ₪1.86 |
| 10 | ₪1.57000 | ₪15.70 |
| 25 | ₪1.47080 | ₪36.77 |
| 50 | ₪1.40080 | ₪70.04 |
| 100 | ₪1.33370 | ₪133.37 |
| 250 | ₪1.25004 | ₪312.51 |
| 500 | ₪1.19032 | ₪595.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₪1.11896 | ₪1,342.75 |
| 2,400 | ₪1.06553 | ₪2,557.27 |
| 3,600 | ₪1.03546 | ₪3,727.66 |
| 6,000 | ₪0.99881 | ₪5,992.86 |
| 8,400 | ₪0.97538 | ₪8,193.19 |
| 12,000 | ₪0.95116 | ₪11,413.92 |
| 30,000 | ₪0.89166 | ₪26,749.80 |
| Unit Price without VAT: | ₪1.86000 |
|---|---|
| Unit Price with VAT: | ₪2.19480 |










