G-014-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-014-4

DigiKey Part Number
1939-G-014-4-ND
Manufacturer
Manufacturer Product Number
G-014-4
Description
DC POWER JACK, MATES TO 5.5 X 2.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G-014-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin, Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Brass
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3.76000₪3.76
5₪3.45600₪17.28
10₪3.33700₪33.37
25₪3.18720₪79.68
50₪3.07820₪153.91
100₪2.97310₪297.31
250₪2.83940₪709.85
500₪2.74236₪1,371.18
Manufacturers Standard Package
Unit Price without VAT:₪3.76000
Unit Price with VAT:₪4.43680