
JACK-USBC-163SMT-4BLS1735 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-163SMT-4BLS1735-ND |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-163SMT-4BLS1735 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-163SMT-4BLS1735 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.72000 | ₪2.72 |
| 10 | ₪2.31500 | ₪23.15 |
| 25 | ₪2.17080 | ₪54.27 |
| 50 | ₪2.06660 | ₪103.33 |
| 100 | ₪1.96740 | ₪196.74 |
| 250 | ₪1.84416 | ₪461.04 |
| 500 | ₪1.75598 | ₪877.99 |
| 1,000 | ₪1.67214 | ₪1,672.14 |
| 3,000 | ₪1.54741 | ₪4,642.23 |
| Unit Price without VAT: | ₪2.72000 |
|---|---|
| Unit Price with VAT: | ₪3.20960 |










