
BAT54C | |
|---|---|
DigiKey Part Number | 4786-BAT54CTR-ND - Tape & Reel (TR) 4786-BAT54CCT-ND - Cut Tape (CT) 4786-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| 10 | ₪0.25800 | ₪2.58 |
| 100 | ₪0.15840 | ₪15.84 |
| 500 | ₪0.11426 | ₪57.13 |
| 1,000 | ₪0.09986 | ₪99.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.08139 | ₪244.17 |
| 6,000 | ₪0.07203 | ₪432.18 |
| 9,000 | ₪0.06726 | ₪605.34 |
| 15,000 | ₪0.06188 | ₪928.20 |
| 21,000 | ₪0.05869 | ₪1,232.49 |
| 30,000 | ₪0.05559 | ₪1,667.70 |
| 75,000 | ₪0.04877 | ₪3,657.75 |
| 150,000 | ₪0.04455 | ₪6,682.50 |
| 300,000 | ₪0.04100 | ₪12,300.00 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |







