
09000005090 | |
|---|---|
DigiKey Part Number | 1195-3440-ND |
Manufacturer | |
Manufacturer Product Number | 09000005090 |
Description | CABLE GLAND 7-10.5MM PG21 METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG21 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | PG21 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪97.99000 | ₪97.99 |
| 10 | ₪83.29400 | ₪832.94 |
| 30 | ₪77.08200 | ₪2,312.46 |
| 50 | ₪74.35460 | ₪3,717.73 |
| 100 | ₪70.80800 | ₪7,080.80 |
| 250 | ₪66.37996 | ₪16,594.99 |
| 500 | ₪63.21574 | ₪31,607.87 |
| Unit Price without VAT: | ₪97.99000 |
|---|---|
| Unit Price with VAT: | ₪115.62820 |

