



09140052716 | |
|---|---|
DigiKey Part Number | 1195-1512-ND |
Manufacturer | |
Manufacturer Product Number | 09140052716 |
Description | MODULE FEMALE 5POS PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 5 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09140052716 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪60.86000 | ₪60.86 |
| 10 | ₪51.70600 | ₪517.06 |
| 26 | ₪48.33308 | ₪1,256.66 |
| 50 | ₪46.15400 | ₪2,307.70 |
| 100 | ₪43.95220 | ₪4,395.22 |
| 250 | ₪41.20244 | ₪10,300.61 |
| 500 | ₪39.23834 | ₪19,619.17 |
| Unit Price without VAT: | ₪60.86000 |
|---|---|
| Unit Price with VAT: | ₪71.81480 |








