



09320006208 | |
|---|---|
DigiKey Part Number | 1195-1982-ND |
Manufacturer | |
Manufacturer Product Number | 09320006208 |
Description | CONTACT H.D. CRIMP SOCKET 10AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.74000 | ₪16.74 |
| 10 | ₪14.22600 | ₪142.26 |
| 25 | ₪13.33320 | ₪333.33 |
| 50 | ₪12.69600 | ₪634.80 |
| 100 | ₪12.08960 | ₪1,208.96 |
| 250 | ₪11.33244 | ₪2,833.11 |
| 500 | ₪10.79178 | ₪5,395.89 |
| 1,000 | ₪10.27702 | ₪10,277.02 |
| 2,500 | ₪9.63431 | ₪24,085.77 |
| Unit Price without VAT: | ₪16.74000 |
|---|---|
| Unit Price with VAT: | ₪19.75320 |


















