
09322006118 | |
|---|---|
DigiKey Part Number | 09322006118-ND |
Manufacturer | |
Manufacturer Product Number | 09322006118 |
Description | HAN C MALE CONTACT AWG 10 (6MM2) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪65.81000 | ₪65.81 |
| 10 | ₪55.92500 | ₪559.25 |
| 25 | ₪52.42400 | ₪1,310.60 |
| 50 | ₪49.92160 | ₪2,496.08 |
| 100 | ₪47.54000 | ₪4,754.00 |
| 250 | ₪44.56584 | ₪11,141.46 |
| 500 | ₪42.44148 | ₪21,220.74 |
| Unit Price without VAT: | ₪65.81000 |
|---|---|
| Unit Price with VAT: | ₪77.65580 |




