



09451451521 | |
|---|---|
DigiKey Part Number | 1195-6511-ND |
Manufacturer | |
Manufacturer Product Number | 09451451521 |
Description | HARTING PUSHPULL V4 2.0 RJ45 CAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451451521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.756" (70.00mm) | |
Color | Black | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪78.53000 | ₪78.53 |
| 10 | ₪66.74200 | ₪667.42 |
| 30 | ₪61.76200 | ₪1,852.86 |
| 50 | ₪59.57680 | ₪2,978.84 |
| 100 | ₪56.73450 | ₪5,673.45 |
| 250 | ₪53.18604 | ₪13,296.51 |
| 500 | ₪50.65084 | ₪25,325.42 |
| Unit Price without VAT: | ₪78.53000 |
|---|---|
| Unit Price with VAT: | ₪92.66540 |




