09670094704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09670094704
09670094704
09670094704

09670094704

DigiKey Part Number
1195-2644-ND
Manufacturer
Manufacturer Product Number
09670094704
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670094704 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪22.72000₪22.72
10₪19.31200₪193.12
25₪18.10040₪452.51
50₪17.23580₪861.79
100₪16.41250₪1,641.25
300₪15.18860₪4,556.58
500₪14.65120₪7,325.60
1,000₪13.95249₪13,952.49
2,500₪13.08012₪32,700.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪22.72000
Unit Price with VAT:₪26.80960