G125-MS10605L1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MS10605L1P
Harwin’s Company Overview

G125-MS11605L1P

DigiKey Part Number
G125-MS11605L1P-ND
Manufacturer
Manufacturer Product Number
G125-MS11605L1P
Description
CONN HDR VERT 16POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS11605L1P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Lock
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
450VAC/DC
Mated Stacking Heights
7.23mm, 7.31mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ILS
Strip
QuantityUnit PriceExt Price
1,000₪17.77932₪17,779.32
Unit Price without VAT:₪17.77932
Unit Price with VAT:₪20.97960