Archer Kontrol Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Archer Kontrol Series
M55-7022642R
M55-7022642R
Archer Kontrol

M55-7022642R

DigiKey Part Number
952-3886-2-ND - Tape & Reel (TR)
952-3886-1-ND - Cut Tape (CT)
952-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7022642R
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7022642R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.388" (9.86mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
11.1mm, 13.9mm, 18.5mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,506
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪6.42000₪6.42
10₪5.44100₪54.41
100₪4.62400₪462.40
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₪4.27873₪1,283.62
600₪4.07448₪2,444.69
900₪3.95960₪3,563.64
1,500₪3.81943₪5,729.15
2,100₪3.72989₪7,832.77
3,000₪3.63726₪10,911.78
7,500₪3.40976₪25,573.20
Manufacturers Standard Package
Unit Price without VAT:₪6.42000
Unit Price with VAT:₪7.57560