



M80-4612642 | |
|---|---|
DigiKey Part Number | 952-2060-ND |
Manufacturer | |
Manufacturer Product Number | M80-4612642 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4612642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪101.15000 | ₪101.15 |
| 10 | ₪85.96400 | ₪859.64 |
| 25 | ₪80.58160 | ₪2,014.54 |
| 50 | ₪76.73740 | ₪3,836.87 |
| 100 | ₪73.07790 | ₪7,307.79 |
| 250 | ₪68.50728 | ₪17,126.82 |
| 500 | ₪65.38956 | ₪32,694.78 |
| Unit Price without VAT: | ₪101.15000 |
|---|---|
| Unit Price with VAT: | ₪119.35700 |
























